HCPL-7520-000E
Optocoupler, Optically Isolated Amplifiers, 1 Channel, DIP, 8 Pins, 3.75 kV, 100 kHz
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Other OptoCouplers
Avnet Manufacturer Part #: HCPL-7520-000E
Secondary Manufacturer Part#: HCPL-7520-000E
- RoHS 10 Compliant
- Tariff Charges
The HCPL-7520-000E is an isolated Linear Sensing IC for current sensing in low-power electronic motor drives. The high CMR capability of isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications. In a typical implementation the motor current flows through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.
- 15kV/μs Common-mode rejection at VCM = 1000V
- Advanced sigma-delta A/D converter technology
- Compact and auto-insertable
- Single-ended amplifier output for low power application
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 3750 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3, 5 V | ||
| -40 to 85 °C | ||
| 8PDIP | ||
| 8 | ||
| 9.8 x 6.35 x 3.56 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |