PDP SEO Portlet

HCPL-7510-500E

Isolation Amplifier, 3.75 kV, 4.5V to 5.5V, DIP, 8 Pins, 100 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7510-500E
Secondary Manufacturer Part#: HCPL-7510-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HCPL-7510-500E is an isolated linear current sensing IC. It is designed for current sensing in low-power electronic motor drives. In a typical implementa­tion, motor current flows through an external resistor, and the resulting analogue voltage drop is sensed by the HCPL-7510. An output voltage is created on the other side of the HCPL7510 optical isolation barrier. This single-ended output voltage is proportional to the motor current. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the HCPL-7510 was designed to ignore very high common-mode transient slew rates (of at least 10kV/µs). Applications include low-power inverter current sensing, motor phase and rail current sensing, switched mode power supply signal isolation, general-purpose low-power current sensing and monitoring, general purpose analogue signal isolation.

  • 15kV/µs common-mode rejection at Vcm = 1000V
  • 0.06% nonlinearity, single-ended amplifier output for low power application
  • UL 1577 (3750 Vrms/1 min.), CSA and IEC/EN/DIN EN 60747-5-2 approval
  • Advanced sigma-delta (S-D) A/D converter technology
  • 60ppm/°C typical magnitude of gain change vs. temperature at (-0.2V VIN+ 0.2V, TA = 25°C)
  • Input offset voltage is -0.6mV typical at (VIN+ = 0V, TA = 25°C)
  • Typical magnitude of input offset change vs. temperature is 8µV/°C at (VIN+ = 0V, TA = 25°C)
  • VOUT 200mV nonlinearity is 0.06% typical at (0.2V VIN+ 0.2V, TA = 25°C)
  • Input supply current is 11.7mA typical at (TA = 25°C)
  • Operating temperature range from -40°C to 85°C, 8-pin DIP package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Surface Mount
MSL 1 - Unlimited
1
2.5, 3.3, 5 V
-40 to 85 °C
8PDIP SMD
8
9.8 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.1284
4000+
$3.1126
8000+
$3.0968
16000+
$3.081
32000+
$3.0652