PDP SEO Portlet

HCPL-7510-300E

Optocoupler Single 8-Pin SMD DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7510-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 kV/µs common-mode rejection at Vcm = 1000 V
  • Compact, auto-insertable 8-pin DIP package
  • 60 ppm/°C gain drift vs. temperature
  • –0.6 mV input offset voltage
  • 8µV/°C input offset voltage vs. temperature
  • 100 kHz bandwidth
  • 0.06% nonlinearity, single-ended amplifier output for low power application.
  • Worldwide safety approval:
    • UL 1577 (3750 Vrms/1 min.),
    • CSA and IEC/EN/DIN EN 60747-5-2 (Option 060 only)
  • Advanced sigma-delta (?-?) A/D converter technology

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1250  Mult:50  
Need More?
USD $:
$ 3.25744
1250+
$3.25744
2500+
$3.24098
5000+
$3.22453
10000+
$3.20808
20000+
$3.19163
SubTotal:
$4,071.80