PDP SEO Portlet

HCPL-7510-000E

Optocoupler Single 8-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-7510-000E
Secondary Manufacturer Part#: HCPL-7510-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-7510 isolated linear current sensing IC family is designed for current sensing in low-power electronic motor drives. In a typical implementa­tion, motor current flows through an external resistor and the resulting analog voltage drop is sensed by the HCPL-7510. An output voltage is created on the other side of the HCPL- 7510 optical isolation barrier. This single-ended output voltage is proportional to the motor current. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the HCPL-7510 was designed to ignore very high common-mode transient slew rates (of at least 10kV/µs). The high CMR capability of the HCPL-7510 isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control (less “torque ripple”) in various types of motor control applications. The HCPL-7510 can also be used for general analog signal isolation applications. For general applications, we recommend the HCPL-7510 (gain tolerance of ±3%). The HCPL-7510 utilizes sigma-delta (S-D) analog-todigital converter technology to delivery offset and gain accuracy and stability over time and temper­a­ture. This performance is delivered in a compact, auto-insert, 8- pin DIP package that meets world­wide regulatory safety standards. (A gull-wing surface mount option 300 is also available).

  • 15 kV/µs common-mode rejection at Vcm = 1000 V
  • Compact, auto-insertable 8-pin DIP package
  • 60 ppm/°C gain drift vs. temperature
  • –0.6 mV input offset voltage
  • 8µV/°C input offset voltage vs. temperature
  • 100 kHz bandwidth
  • 0.06% nonlinearity, single-ended amplifier output for low power application.
  • Worldwide safety approval:
    • UL 1577 (3750 Vrms/1 min.),
    • CSA and IEC/EN/DIN EN 60747-5-2 (Option 060 only)
  • Advanced sigma-delta (?-?) A/D converter technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1250  Mult:50  
USD $:
1250+
$3.069
2500+
$3.0535
5000+
$3.038
10000+
$3.0225
20000+
$3.007