PDP SEO Portlet

HCPL-6651

Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-6651
Secondary Manufacturer Part#: HCPL-6651
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These units are single, dual and quad channel, hermeticallysealed optocouplers. The products are capable ofoperation and storage over the full military temperaturerange and can be purchased as either standard productor with full MIL-PRF-38534 Class Level H or K testing orfrom the appropri ate DLA Drawing. All devices are manufacturedand tested on a MIL-PRF-38534 certifi ed lineand are included in the DLA Quali fi ed ManufacturersList QML-38534 for Hybrid Microcircuits. Quad channeldevices are available by special order in the 16 pin DIPthrough hole packages.

  • Dual marked with device part number and DLA drawing number
  • Manufactured and tested on a MIL-PRF-38534 Certifi ed Line
  • QML-38534, Class H and K
  • Five hermetically sealed package confi gurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • High speed: 10 Mbd typical
  • CMR: > 10,000 V/µs typical
  • 1500 Vdc withstand test voltage
  • 2500 Vdc withstand test voltage for HCPL-565X
  • High radiation immunity
  • 6N137, HCPL-2601, HCPL-2630/31 function compatibility
  • Reliability data
  • TTL circuit compatibility

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
Inverter
260
10 Mbps
0.04 us
20 mA
200/ch mW
0.09 us
Surface Mount
-55 to 125 °C
Open Collector
16CFPAK
16
11.13 x 7.24 x 2.85 mm
Military
CFPAK
0.035 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $:
22+
$169.488
44+
$168.632
88+
$167.776
176+
$166.92
352+
$166.064