PDP SEO Portlet

HCPL-6550

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-6550
Secondary Manufacturer Part#: HCPL-6550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 mA
Gold
260
8 mA
20@16mA %
Surface Mount
4
-55 to 125 °C
DC
16CFPAK
16
11.13 x 7.24 x 2.85 mm
Military
CFPAK

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$156.85758
50+
$156.06537
100+
$155.27316
200+
$154.48095
400+
$153.68874