PDP SEO Portlet

HCPL-5761

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5761
Secondary Manufacturer Part#: HCPL-5761
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 mA
Gold
260
40 mA
Through Hole
1
-55 to 125 °C
DC
8CDIP
8
9.91 x 7.57 x 4.32 mm
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$230.92682
40+
$229.76052
80+
$228.59422
160+
$227.42792
320+
$226.26163