PDP SEO Portlet

HCPL-5601#200

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5601#200
Secondary Manufacturer Part#: HCPL-5601#200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
260
10 Mbps
0.04 us
20 mA
200/ch mW
0.09 us
Through Hole
-55 to 125 °C
Open Collector
8CDIP
8
9.91 x 7.57 x 2.92 mm
Military
CDIP
0.035 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:47  Mult:1  
USD $:
47+
$83.237
50+
$79.994
100+
$76.751
240+
$73.508
470+
$72.15675