PDP SEO Portlet

HCPL-5531

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5531
Secondary Manufacturer Part#: HCPL-5531
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 mA
Gold
260
8 mA
20@16mA %
Through Hole
2
-55 to 125 °C
DC
8CDIP
8
9.91 x 7.57 x 2.92 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:36  Mult:1  
USD $:
36+
$108.8208
72+
$108.2712
144+
$107.7216
288+
$107.172
576+
$106.6224