PDP SEO Portlet

HCPL-5530

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5530
Secondary Manufacturer Part#: HCPL-5530
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These units are single, dual and quad channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range and can be purchased as either standard product or with full MIL-PRF-38534 Class Level H or K testing or from the appropriate DLA Drawing. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Manufacturers List QML-38534 for Hybrid Microcircuits.

  • Dual Marked with Device Part Number and DLA Drawing Number
  • Manufactured and Tested on a MIL-PRF-38534 certified Line
  • QML-38534, Class H and K
  • Five Hermetically Sealed Package Configurations
  • Performance Guaranteed over Full Military Temperature Range: -55°C to +125°C
  • High Speed: Typically 400 kBit/s
  • 9 MHz Bandwidth
  • Open Collector Output
  • 2-18 Volt VCC Range
  • 1500 Vdc Withstand Test Voltage
  • High Radiation Immunity
  • 6N135, 6N136, HCPL-2530/2531, Function Compatibility
  • Reliability Data

Technical Attributes

Find Similar Parts

Description Value
20 mA
Gold
260
8 mA
20@16mA %
Through Hole
2
-55 to 125 °C
DC
8CDIP
8
9.91 x 7.57 x 2.92 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$96.52569
84+
$96.03819
168+
$95.55069
336+
$95.06318
672+
$94.57568