PDP SEO Portlet

HCPL-5501

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5501
Secondary Manufacturer Part#: HCPL-5501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 mA
Gold
260
8 mA
20@16mA %
Through Hole
1
-55 to 125 °C
DC
8CDIP
8
9.91 x 7.57 x 2.92 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:43  Mult:1  
USD $:
43+
$94.17603
86+
$93.70039
172+
$93.22475
344+
$92.74912
688+
$92.27348