PDP SEO Portlet

HCPL-5430

Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5430
Secondary Manufacturer Part#: HCPL-5430
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These units are single and dual channel, hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range and can be purchased as either standard product or with full MIL-PRF-38534 Class Level H or K testing or from the appro priate DLA Drawing. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Manufac turers List, QML-38534 for Hybrid Microcircuits.

  • Dual marked with device part number and DLA standard microcircuit drawing
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • QML-38534, Class H
  • Three hermetically sealed package configurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • High Speed: 40 M bit/s
  • High common mode rejection 500 V/µs guaranteed
  • 1500 Vdc withstand test voltage
  • Active (totem pole) outputs
  • Three stage output available
  • High radiation immunity
  • HCPL-2400/30 function compatibility
  • Reliability data
  • Compatible with TTL, STTL, LSTTL, and HCMOS logic families

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
NAND Schmitt
260
40 Mbps
10 mA
200 mW
Through Hole
Three State
8CDIP
8
9.91 x 7.57 x 4.32 mm
Commercial
CDIP
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:29  Mult:1  
USD $:
29+
$126.0765
58+
$125.43975
116+
$124.803
232+
$124.16625
464+
$123.5295