PDP SEO Portlet

HCPL-530K-300

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin CDIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-530K-300
Secondary Manufacturer Part#: HCPL-530K-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-530X devices consist of a GaAsP LED optically coupled to an integrated high gain photo detector in a hermetically sealed package. The products are capable of operation and storage over the full military temperature range and can be purchased as either standard product or with full MIL-PRF-38534 Class Level H or K testing or from the DLA Drawing 5962-96852. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualified Manufacturers List QML-38534 for Hybrid Micro circuits. Minimized propagation delay diff erence between devices make these optocouplers excellent solutions for improving inverter effi ciency through reduced switching dead time. An on chip 20 k? output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications. specifications and performance plots are given for typical IPM applications.

  • Performance specified over full military temperature Range: -55°C to +125°C
  • Fast maximum propagation delays
    • tPHL = 450 ns,
    • tPLH = 650 ns
  • Minimized pulse width distortion (PWD = 450 ns)
  • High common mode rejection (CMR): 10 kV/µs at VCM = 1000 V
  • CTR > 30% at IF = 10 mA
  • 1500 Vdc withstand test voltage
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • Hermetically sealed packages
  • Dual marked with device part number and DLA drawing number
  • QML-38534, Class H and K
  • HCPL-4506 function compatibility

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$751.1196
12+
$721.8552
24+
$692.5908
48+
$663.3264
96+
$651.1329