PDP SEO Portlet

HCPL-5301

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5301
Secondary Manufacturer Part#: HCPL-5301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
260
90 %
25 mA
145 mW
Through Hole
-55 to 125 °C
Pull Up
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:34  Mult:1  
USD $:
34+
$115.6386
68+
$111.1332
136+
$106.6278
272+
$102.1224
544+
$100.24515