PDP SEO Portlet

HCPL-520K-300

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-520K-300
Secondary Manufacturer Part#: HCPL-520K-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND Schmitt
260
8 mA
200 mW
Surface Mount
-55 to 125 °C
Three State
8CDIP SMD
8
9.91 x 7.57 x 2.92 mm
Military
CDIP SMD
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$674.751
8+
$648.462
20+
$622.173
30+
$595.884
60+
$584.93025