HCPL-520K-100
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP SMD
- RoHS 10 Compliant
- Tariff Charges
These units are single hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualifi ed Manufacturers List QML-38534 for Hybrid Microcircuits. Each channel contains an AlGaAs light emitting diode which is optically coupled to an integrated high gain photon detector. The detector has a threshold with hysteresis which provides differential mode noise immunity and eliminates the potential for output signal chatter. The detector in the single channel units has a tri-state output stage which allows for direct connection to data buses. The output is noninverting. The detector IC has an internal shield that provides a guaranteed common mode transient immunity of up to 10,000 V/µs. Improved power supply rejection eliminates the need for special power supply bypass precautions.
- Dual Marked with Device Part Number and DLA Standard Microcircuit Drawing
- Manufactured and Tested on a MIL-PRF-38534 certified Line
- Commercial
- Four Hermetically Sealed Package Confi gurations
- Performance Guaranteed over -55°C to +125°C
- Wide VCC Range (4.5 to 20 V)
- 350 ns Maximum Propagation Delay
- CMR: > 10,000 V/µs Typical
- 1500 Vdc Withstand Test Voltage
- Three State Output Available
- High Radiation Immunity
- HCPL-2200/31 Function Compatibility
- Reliability Data Available
- Compatible with LSTTL, TTL, and CMOS Logic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Gold | ||
| AND Schmitt | ||
| 260 | ||
| 8 mA | ||
| 200 mW | ||
| Surface Mount | ||
| -55 to 125 °C | ||
| Three State | ||
| 8CDIP SMD | ||
| 8 | ||
| 9.91 x 7.57 x 2.92 mm | ||
| Military | ||
| CDIP SMD | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |