PDP SEO Portlet

HCPL-5201

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5201
Secondary Manufacturer Part#: HCPL-5201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These units are single hermetically sealed optocouplers. The products are capable of operation and storage over the full military temperature range. All devices are manufactured and tested on a MIL-PRF-38534 certified line and are included in the DLA Qualifi ed Manufacturers List QML-38534 for Hybrid Microcircuits. Each channel contains an AlGaAs light emitting diode which is optically coupled to an integrated high gain photon detector. The detector has a threshold with hysteresis which provides differential mode noise immunity and eliminates the potential for output signal chatter. The detector in the single channel units has a tri-state output stage which allows for direct connection to data buses. The output is noninverting. The detector IC has an internal shield that provides a guaranteed common mode transient immunity of up to 10,000 V/µs. Improved power supply rejection eliminates the need for special power supply bypass precautions.

  • Dual Marked with Device Part Number and DLA Standard Microcircuit Drawing
  • Manufactured and Tested on a MIL-PRF-38534 certified Line
  • Commercial
  • Four Hermetically Sealed Package Confi gurations
  • Performance Guaranteed over -55°C to +125°C
  • Wide VCC Range (4.5 to 20 V)
  • 350 ns Maximum Propagation Delay
  • CMR: > 10,000 V/µs Typical
  • 1500 Vdc Withstand Test Voltage
  • Three State Output Available
  • High Radiation Immunity
  • HCPL-2200/31 Function Compatibility
  • Reliability Data Available
  • Compatible with LSTTL, TTL, and CMOS Logic

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
AND Schmitt
260
8 mA
200 mW
Through Hole
-55 to 125 °C
Three State
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:22  Mult:1  
USD $:
22+
$191.7927
44+
$190.82405
88+
$189.8554
176+
$188.88675
352+
$187.9181