PDP SEO Portlet

HCPL-5121-200

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5121-200
Secondary Manufacturer Part#: HCPL-5121-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260
25 mA
295 mW
Through Hole
-55 to 125 °C
Push-Pull
8CDIP
8
9.91 x 7.57 x 4.32 mm
Military
CDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:1  
USD $:
24+
$163.5018
30+
$157.1316
50+
$150.7614
120+
$144.3912
240+
$141.73695