PDP SEO Portlet

HCPL-5120-300

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin CDIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-5120-300
Secondary Manufacturer Part#: HCPL-5120-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-5120 contains a GaAsP LED optically coupled to an integrated circuit with a power output stage. The device is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200 V/100 A. For IGBTs with higher ratings, the HCPL-5120-200 can be used to drive a discrete power stage, which drives the IGBT gate.

  • Performance Guaranteed over Full Military Temperature Range: -55°C to +125°C
  • Manufactured and Tested on a MIL-PRF-38534 Certifi ed Line
  • Hermetically Sealed Packages
  • Dual Marked with Device Part Number and DLA Drawing Number QML-38534
  • HCPL-3120 Function Compatibility
  • 2.0 A Minimum Peak Output Current
  • 0.5V Maximum Low Level Output Voltage (VOL) : Eliminates Need for Negative Gate Drive
  • 10 kV/µs Minimum Common Mode Rejection (CMR) at VCM = 1000V
  • Icc = 5 mA Maximum Supply Current
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Wide Operating Vcc Range: 15 to 30 Volts
  • 500 ns Maximum Propagation Delay
  • ±0.35µs Maximun Delay Between Devices

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260
25 mA
295 mW
Surface Mount
-55 to 125 °C
Push-Pull
8CDIP SMD
8
9.91 x 7.57 x 4.32 mm
Military
CDIP SMD
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$168.0525
52+
$167.20375
104+
$166.355
208+
$165.50625
416+
$164.6575