PDP SEO Portlet

HCPL-4701-300E

Optocoupler, Darlington Output, 1 Channel, SMD, 8 Pins, 10 mA, 3.75 kV, 800 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-4701-300E
Secondary Manufacturer Part#: HCPL-4701-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are very low power consumption, high gain single and dual channel optocouplers. The HCPL-4701 represents the single channel 8-Pin DIP configuration and is pin compatible with the industry standard 6N139. Each channel can be driven with an input current as low as 40 µA and has a typical current transfer ratio of 3500%. These high gain couplers use an AlGaAs LED and an integrated high gain photodetector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional Darlington operation (single channel package only). These devices are designed for use in CMOS, LSTTL or other low power applications. They are especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption. A 700% minimum current transfer ratio is guaranteed from 0°C to 70°C operating temperature range at 40 µA of LED current and VCC = 3 V.

  • Ultra low input current capability - 40 µA
  • Specified for 3 V operation
    • Typical power consumption: <1 mW
    • Input power: <50 µW
    • Output power: <500 µW
  • Will operate with VCC as low as 1.6 V
  • High current transfer ratio: 3500% at IF = 40 µA
  • TTL and CMOS compatible output
  • Specified ac and dc performance over temperature:
    • 0°C to 70°C
  • Safety approval:
    • UL recognized – 3750 V rms for 1 minute and
    • 5000 V rms for 1 minute per UL1577
    • CSA approved IEC/EN/DIN EN 60747-5-2 approved with
    • VIORM = 630 V peak (Option 060) for HCPL-4701
  • 8-pin product compatible with 6N138/6N139 and HCPL-2730/HCPL-2731
  • Available in 8-Pin DIP
  • Through hole and surface mount assembly available

Technical Attributes

Find Similar Parts

Description Value
10 mA
Matte Tin
260
60 mA
25000@40uA %
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
DC
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2100  Mult:50  
USD $:
2100+
$2.0196
4200+
$2.0094
8400+
$1.9992
16800+
$1.989
33600+
$1.9788