HCPL-4562-500E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCPL-4562-500E
Secondary Manufacturer Part#: HCPL-4562-500E
- RoHS 10 Compliant
- Tariff Charges
The HCPL-4562 optocouplers provide wide bandwidth isolation for analog signals. They are ideal for video isolation when combined with their application circuit. High linearity and low phase shift are achieved through an AlGaAs LED combined with a high speed detector. These single channel optocouplers are available in 8-Pin DIP package configurations.
- Wide bandwidth: 17 MHz (HCPL-4562)
- High voltage gain: 2.0 (HCPL-4562)
- Low GV temperature coefficient: -0.3%/°C
- Highly linear at low drive currents
- High-speed AlGaAs emitter
- Safety approval: UL Recognized
- 3750Vrms for 1 minute (5000Vrms for 1 minute for HCPL-4562#020
- CSA Approved
- IEC/EN/DIN EN 60747-5-2 Approved
- Available in 8-pin DIP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 45@10mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| DC | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |