HCPL-4562-300E
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 8 Pins, 12 mA, 3.75 kV, 45 %
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCPL-4562-300E
Secondary Manufacturer Part#: HCPL-4562-300E
- RoHS 10 Compliant
- Tariff Charges
The HCPL-4562-300E is a 1-channel 8-pin surface-mount high bandwidth analogue/Video Optocoupler provides wide band-width isolation for analogue signals. It is ideal for video isolation when combined with their application circuit. High linearity and low phase shift are achieved through an AlGaAs LED combined with a high speed detector. It is suitable for A/D converter signal isolation, analogue signal ground isolation and high voltage insulation.
- Highly linear at low drive currents
- High-speed AIGaAs emitter
- 17MHz Wide bandwidth
- 2.0 High voltage gain
- -0.3%/°C Low GV temperature coefficient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 45@10mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| DC | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |