PDP SEO Portlet

HCPL-4562-020E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-4562-020E
Secondary Manufacturer Part#: HCPL-4562-020E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-4562 optocouplers provide wide band­width isolation for analog signals. They are ideal for video isolation when combined with their application circuit. High linearity and low phase shift are achieved through an AlGaAs LED combined with a high speed detector. These single channel optocouplers are available in 8-Pin DIP package configurations.

  • Wide bandwidth: 17 MHz (HCPL-4562)
  • High voltage gain: 2.0 (HCPL-4562)
  • Low GV temperature coefficient: -0.3%/°C
  • Highly linear at low drive currents
  • High-speed AlGaAs emitter
  • Safety approval: UL Recognized
    • 3750Vrms for 1 minute (5000Vrms for 1 minute for HCPL-4562#020
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-2 Approved
  • Available in 8-pin DIP package

Technical Attributes

Find Similar Parts

Description Value
12 mA
Matte Tin
260
8 mA
45@10mA %
Through Hole
MSL 1 - Unlimited
1
-40 to 85 °C
DC
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2400  Mult:50  
USD $:
2400+
$1.617
4800+
$1.554
9600+
$1.491
19200+
$1.428
38400+
$1.40175