HCPL-4506-360E
Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP SMD Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Opto-electronics, Optocouplers, Digital Output Optocouplers
Avnet Manufacturer Part #: HCPL-4506-360E
- RoHS 10 Compliant
- Tariff Charges
- Performance specified for common IPM applications over industrial temperature range: -40°C to 100°C
- Fast maximum propagation delays
- tPHL = 480ns
- tPLH = 550ns
- Minimized Pulse Width Distortion
- PWD = 450 ns
- 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
- CTR > 44% at IF = 10mA
- Safety approval:
- UL Recognized
- 3750 V rms / 1 min. for HCPL-4506
- CSA Approved
- IEC/EN/DIN EN 60747-5-2 Approved
- VIORM = 630 Vpeak for HCPL-4506 Option 060
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |