HCPL-4506-300E
Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP SMD Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: HCPL-4506-300E
Secondary Manufacturer Part#: HCPL-4506-300E
- RoHS 10 Compliant
- Tariff Charges
The HCPL-4506 contain a GaAsP LED. The LED is optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20 k? output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance plots are given for typical IPM applications.
- Performance specified for common IPM applications over industrial temperature range: -40°C to 100°C
- Fast maximum propagation delays
- tPHL = 480ns
- tPLH = 550ns
- Minimized Pulse Width Distortion
- PWD = 450 ns
- 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
- CTR > 44% at IF = 10mA
- Safety approval:
- UL Recognized
- 3750 V rms / 1 min. for HCPL-4506
- CSA Approved
- IEC/EN/DIN EN 60747-5-2 Approved
- VIORM = 630 Vpeak for HCPL-4506 Option 060
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 90 % | ||
| 25 mA | ||
| 145 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Pull Up | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| Industrial | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |