PDP SEO Portlet

HCPL-4506-020E

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-4506-020E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Performance specified for common IPM applications over industrial temperature range: -40°C to 100°C
  • Fast maximum propagation delays
    • tPHL = 480ns
    • tPLH = 550ns
  • Minimized Pulse Width Distortion
    • PWD = 450 ns
  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
  • CTR > 44% at IF = 10mA
  • Safety approval:
    • UL Recognized
    • 3750 V rms / 1 min. for HCPL-4506
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 630 Vpeak for HCPL-4506 Option 060

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3400  Mult:50  
Need More?
USD $:
$ 1.1385
3400+
$1.1385
6800+
$1.13275
13600+
$1.127
27200+
$1.12125
54400+
$1.1155
SubTotal:
$3,870.90