PDP SEO Portlet

HCPL-4506-000E

Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-4506-000E
Secondary Manufacturer Part#: HCPL-4506-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-4506-000E is a gate drive Interface Optocoupler contains a GaAsP LED. The LED is optically coupled to an inte-grated high gain photo detector. Minimized propagation delay difference between devices makes the optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20k? output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications.

  • 450ns Minimized pulse width distortion
  • 15kV/µs Minimum common mode transient immunity at 1500VCM

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260 °C
1 MBd
90@10mA %
20 mA
145 mW
Through Hole
MSL 1 - Unlimited
1
-40 to 100 °C
Open Collector
8DIP
1.8 V
8
9.8 x 6.35 x 3.56 mm
5 V
Extended Industrial
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3600  Mult:50  
USD $:
3600+
$1.1088
7200+
$1.1032
14400+
$1.0976
28800+
$1.092
57600+
$1.0864