PDP SEO Portlet

HCPL-4503-000E

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 3.75 kV, 19 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-4503-000E
Secondary Manufacturer Part#: HCPL-4503-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-4503-000E is a 1-channel high-speed Diode-Transistor Optocoupler uses an insulating layer between a LED and an integrated photo-detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is similar to the HCPL-4502, HCPL-0452 and HCNW4502 optocouplers but has increased common mode transient immunity of 15kV/ms minimum at 1500V (VCM) guaranteed.

  • 1Mbps High speed
  • TTL compatible
  • Open-collector output
  • Guaranteed performance from 0 to 100°C temperature range

Technical Attributes

Find Similar Parts

Description Value
1.5 V
25 mA
Matte Tin
260 °C
8 mA
50@16mA %
3750 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 to 100 °C
Open Collector
8DIP
8
9.65 x 6.35 x 3.56 mm
5 V
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2030
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.0791
100+
$1.07365
200+
$0.88396
400+
$0.87945
800+
$0.87494