PDP SEO Portlet

HCPL-4200-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-4200-000E
Secondary Manufacturer Part#: HCPL-4200-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-4200-000E is a 1-channel 8-pin Optically Coupled Optocoupler designed to operate as a receiver in equipment using the 20mA current loop. 20mA current loop systems conventionally signal a logic high state by transmitting 20mA of loop current and signal a logic low state by allowing no more than a few milliamperes of loop current. Optical coupling of the signal from the 20mA current loop to the logic output breaks ground loops and provides for a very high common mode rejection. It aids in the design process by providing guaranteed thresholds for logic high state and logic low state for the current loop, providing an LSTTL, TTL or CMOS compatible logic interface and providing guaranteed common mode rejection. The buffer circuit on its current loop side provides typically 0.8mA of hysteresis which increases the immunity to common mode and differential mode noise.

  • Guaranteed ON and OFF thresholds
  • LED is protected from excess current
  • Input threshold hysteresis
  • Three-state output compatible with data buses
  • Internal shield for high common mode rejection
  • 20K Baud data rate at 1400m line length

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND
260 °C
20 KBd
2 mA
255 mW
55 ns
Through Hole
MSL 1 - Unlimited
1
0 to 70 °C
Three State
8DIP
8
9.65 x 6.35 x 3.56 mm
Commercial
DIP
15 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:50  
USD $:
900+
$4.455
1800+
$4.4325
3600+
$4.41
7200+
$4.3875
14400+
$4.365