PDP SEO Portlet

HCPL-4100-500E

Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-4100-500E
Secondary Manufacturer Part#: HCPL-4100-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-4100 optocoupler is designed to operate as a transmitter in equipment using the 20 mA current loop. 20 mA current loop systems conventionally signal a logic high state by transmitting 20 mA of loop current (MARK), and signal a logic low state by allowing no more than a few milliamperes of loop current (SPACE). Optical coupling of the signal from the logic input to the 20 mA current loop breaks ground loops and provides very high immunity to common mode interference. The HCPL-4100 data input is compatible with LSTTL, TTL, or CMOS logic gates. The input integrated circuit drives a GaAsP LED. The light emitted by the LED is sensed by a second integrated circuit that allows 20 mA to pass with a voltage drop of less than 2.7 volts when no light is emitted and allows less than 2 mA to pass when light is emitted. The transmitter output is capable of withstanding 27 volts. The input integrated circuit provides a controlled amount of LED drive current and takes into account any LED light output degradation. The internal shield allows a guaranteed 1000 V/µs common mode transient immunity.

  • Guaranteed 20 mA loop parameters
  • Data input compatible with LSTTL, TTL and CMOS Logic
  • Internal shield for High Common Mode rejection
  • 20 kBaud data rate at 400 metres line length
  • Guaranteed On and Off output current levels
  • Safety approval
  • UL Recognized -3750 V rms for 1 minute
  • CSA Approved
  • Optically coupled 20 mA current loop receiver

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
Inverter
260
360 mW
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
Open Collector
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD
0.023 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.6332
2000+
$4.6098
4000+
$4.5864
8000+
$4.563
16000+
$4.5396