PDP SEO Portlet

HCPL-4100-300E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 20 Kbaud, Surface Mount DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-4100-300E
Secondary Manufacturer Part#: HCPL-4100-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-4100-300E is a 1-channel 8-pin surface-mount optically coupled Optocoupler designed to operate as a transmitter in equipment using the 20mA current loop. 20mA current loop systems conventionally signal a logic high state by transmitting 20mA of loop current (MARK) and signal a logic low state by allowing no more than a few milliamperes of loop current (SPACE). Optical coupling of the signal from the logic input to the 20mA current loop breaks ground loops and provides very high immunity to common mode interference. The HCPL-4100 data input is compatible with LSTTL, TTL or CMOS logic gates. The input integrated circuit drives a GaAsP LED. The light emitted by the LED is sensed by a second integrated circuit that allows 20mA to pass with a voltage drop of less than 2.7V when no light is emitted and allows less than 2mA to pass when light is emitted. The transmitter output is capable of withstanding 27V.

  • Internal shield for high common mode rejection
  • Guaranteed ON and OFF output current levels
  • 3750VRMS Input-output momentary withstand voltage
  • 360mW Total power dissipation

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
Inverter
260
360 mW
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
Open Collector
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD
0.023 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:50  
USD $:
900+
$4.05714
1800+
$3.94
3600+
$3.92
7200+
$3.9
14400+
$3.88