PDP SEO Portlet

HCPL-4100-000E

Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-4100-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guaranteed 20 mA loop parameters
  • Data input compatible with LSTTL, TTL and CMOS Logic
  • Internal shield for High Common Mode rejection
  • 20 kBaud data rate at 400 metres line length
  • Guaranteed On and Off output current levels
  • Safety approval
  • UL Recognized -3750 V rms for 1 minute
  • CSA Approved
  • Optically coupled 20 mA current loop receiver

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:900  Mult:50  
Need More?
USD $:
$ 4.4055
900+
$4.4055
1800+
$4.38325
3600+
$4.361
7200+
$4.33875
14400+
$4.3165
SubTotal:
$3,964.95