PDP SEO Portlet

HCPL-3760-300E

Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-3760-300E
Secondary Manufacturer Part#: HCPL-3760-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-3760-300E is a 1-channel 8-pin surface-mount isolated voltage/current Threshold Detection Optocoupler for use with relay contact monitor and relay coil voltage monitor. To obtain lower current operation, the HCPL-3760 uses a high-efficiency AlGaAs LED which provides higher light output at lower drive currents. The devices utilize threshold sensing input buffer ICs which permit control of threshold levels over a wide range of input voltages with a single external resistor. The input buffer incorporates several features hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with AC input signals and internal clamping diodes to protect the buffer and LED from a wide range of over-voltage and over-current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will have no effect on the threshold levels.

  • Programmable sense voltage
  • Hysteresis
  • Logic compatible output
  • Thresholds guaranteed over temperature
  • Thresholds independent of LED optical parameters

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
30 mA
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
DC
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$3.6729
100+
$3.65435
200+
$3.136
400+
$3.12
800+
$3.104