PDP SEO Portlet

HCPL-3700

Optocoupler AC/DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-3700
Secondary Manufacturer Part#: HCPL-3700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-3700 is voltage/current threshold detection optocouplers. The devices utilize threshold sensing input buffer ICs which permit control of threshold levels over a wide range of input voltages with a single external resistor. The input buffer incorporates several features: hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with ac input signals, and internal clamping diodes to protect the buffer and LED from a wide range of over-voltage and over-current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will have no effect on the threshold levels.

  • Standard (HCPL-3700)
  • AC or DC input
  • Programmable sense voltage
  • Hysteresis
  • Logic compatible output
  • Thresholds guaranteed over temperature
  • Thresholds independent of LED optical parameters
  • Recognized under UL 1577 and CSA approved for dielectric withstand proof test voltage of 3750 Vac, 1minute

Technical Attributes

Find Similar Parts

Description Value
50 mA
Tin-Lead
260
30 mA
Through Hole
MSL 1 - Unlimited
1
-40 to 85 °C
DC
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1250  Mult:50  
USD $:
1250+
$3.1339
2500+
$3.0118
5000+
$2.8897
10000+
$2.7676
20000+
$2.71672