HCPL-3180-500
Optocoupler DC-IN Single DC-OUT 8-Pin SMD DIP T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: HCPL-3180-500
Secondary Manufacturer Part#: HCPL-3180-500
- RoHS 10 Compliant
- Tariff Charges
This family of devices consists of a GaAsP LED. The LEDis optically coupled to an integrated circuit with a powerstage. These optocouplers are ideally suited for highfrequency driving of power IGBTs and MOSFETs used inPlasma Display Panels, high performance DC/DC converters,and motor control inverter applications
- 2.5 Amaximumpeak outputcurrent
- 2.0 Aminimumpeak outputcurrent
- 250 kHzmaximumswitching speed
- High speed response: 200 nsmaximumpropagation delay over temperature range
- 10 kV/µsminimumCommonMode Rejection (CMR) at VCM = 1500 V
- Under Voltage Lock-Out protection (UVLO) with hysteresis
- Wide operating temperature range: –40°Cto 100°C
- Wide VCC operating range: 10 V to 20 V
- 20 nstypical pulse width distortion
- Safety approvals:
- UL approval, 3750 Vrms for 1minute
- CSA approval
- IEC/EN/DIN EN 60747-5-2 approval
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Lead | ||
| 260 | ||
| 25 mA | ||
| 295 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP SMD | ||
| 0.025 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |