PDP SEO Portlet

HCPL-3180-060E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-3180-060E
Secondary Manufacturer Part#: HCPL-3180-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices consists of a GaAsP LED. The LEDis optically coupled to an integrated circuit with a powerstage. These optocouplers are ideally suited for highfrequency driving of power IGBTs and MOSFETs used inPlasma Display Panels, high performance DC/DC converters,and motor control inverter applications

  • 2.5 Amaximumpeak outputcurrent
  • 2.0 Aminimumpeak outputcurrent
  • 250 kHzmaximumswitching speed
  • High speed response: 200 nsmaximumpropagation delay over temperature range
  • 10 kV/µsminimumCommonMode Rejection (CMR) at VCM = 1500 V
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating temperature range: –40°Cto 100°C
  • Wide VCC operating range: 10 V to 20 V
  • 20 nstypical pulse width distortion
  • Safety approvals:
    • UL approval, 3750 Vrms for 1minute
    • CSA approval
    • IEC/EN/DIN EN 60747-5-2 approval

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
295 mW
Through Hole
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP
0.025 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:50  
USD $:
2000+
$2.26556
4000+
$2.25411
8000+
$2.24267
16000+
$2.23123
32000+
$2.21979