HCPL-3180-000E
Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: HCPL-3180-000E
Secondary Manufacturer Part#: HCPL-3180-000E
- RoHS 10 Compliant
- Tariff Charges
The HCPL-3180-000E is a 2A output current high-speed Gate Drive Optocoupler has a GaAsP LED. The LED is optically coupled to an integrated circuit with a power stage. This optocoupler is ideally suited for high frequency driving of power IGBT and MOSFETs used in many applications.
- High speed response - 200ns maximum propagation delay over temperature range
- Undervoltage lock-out protection (UVLO) with hysteresis
- -40 to 100°C Wide operating temperature range
- 20ns Typical pulse width distortion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 25 mA | ||
| 295 mW | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8PDIP | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP | ||
| 0.025 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |