HCPL-316J-500E
Optocoupler, Gate Drive Output, 1 Channel, WSOIC, 16 Pins, 5 kV
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: HCPL-316J-500E
Secondary Manufacturer Part#: HCPL-316J-500E
- RoHS 10 Compliant
- Tariff Charges
The HCPL-316J-500E is a 2A Gate Drive Optocoupler with integrated de-saturation detection and fault status feedback makes IGBTVCW fault protection compact, affordable and easy-to-implement while satisfying worldwide safety and regulatory requirements.
- CMOS/TTL compatible
- 500ns Maximum switching speeds
- Soft IGBT turn-off
- Undervoltage lock-out protection (UVLO) with hysteresis
- User configurable - Inverting, non-inverting, auto-reset and auto-shutdown
- -40 to 100°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 0.1 us | ||
| -2 A | ||
| 2 A | ||
| 600 mW | ||
| 0.1 us | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 100 °C | ||
| IGBT | ||
| Totem-Pole | ||
| 16SOIC | ||
| 2.5 A | ||
| 16 | ||
| 10.31 x 7.49 x 3.51 mm mm | ||
| Extended Industrial | ||
| SOIC | ||
| 0.1 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |