HCPL-316J-000E
Optocoupler DC-IN Single DC-OUT 16-Pin SOIC T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: HCPL-316J-000E
Secondary Manufacturer Part#: HCPL-316J-000E
- RoHS 10 Compliant
- Tariff Charges
Avago’s 2.5 Amp Gate Drive Optocoupler with Integrated Desaturation (VCE) Detection and Fault Status Feedback makes IGBT VCE fault protection compact, affordable, and easy-to-implement while satisfying worldwide safety and regulatory requirements.
- 2.5 A maximum peak output current
- Drive IGBTs up to IC = 150A, VCE = 1200V
- Optically isolated, FAULT status feedback
- SO-16 package
- CMOS/TTL compatible
- 500 ns max. switching speeds
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 100 ns | ||
| -1.5 A | ||
| 2.3 A | ||
| 600 mW | ||
| 100 ns | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 to 100 °C | ||
| IGBT | ||
| DC | ||
| 16SOIC | ||
| 2.5 A | ||
| 16 | ||
| 10.312 x 7.493 x 3.505 mm | ||
| Extended Industrial | ||
| HCPL-316J | ||
| SOIC | ||
| 0.1 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |