PDP SEO Portlet

HCPL-315J

Optocoupler Logic-Out Push-Pull DC-IN 2-CH 12-Pin SOIC

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-315J
Secondary Manufacturer Part#: HCPL-315J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-315X consists of an LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200 V/50 A. For IGBTs with higher ratings, the HCPL-315J can be used to drive a discrete power stage which drives the IGBT gate.

  • 0.6A maximum peak output current
  • 0.5 A minimum peak output current
  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • 1.0V maximum low level output voltage (VOL) eliminates need for negative gate drive
  • ICC = 5 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC range: 15 to 30 volts
  • 0.5 µs maximum propagation delay
  • +/– 0.35 µs maximum delay between devices/ channels
  • Industrial temperature range: -40°C to 100°C
  • HCPL-315J: channel one to channel two output isolation = 1500 Vrms/1 min.
  • Safety and regulatory approval:
    • UL recognized (UL1577),
    • 5000 Vrms/1 min (HCPL-315J)
    • IEC/EN/DIN EN 60747-5-5 approved
    • VIORM = 1414 Vpeak (HCPL-315J) CSA certified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:765  Mult:45  
USD $:
765+
$5.5143
1530+
$5.4372
3060+
$5.4096
6120+
$5.382
12240+
$5.3544