PDP SEO Portlet

HCPL-315J-000E

Optocoupler DC-IN 2-CH DC-OUT 16-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-315J-000E
Secondary Manufacturer Part#: HCPL-315J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-315X consists of an LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200 V/50 A. For IGBTs with higher ratings, the HCPL-315J can be used to drive a discrete power stage which drives the IGBT gate.

  • 0.6A maximum peak output current
  • 0.5 A minimum peak output current
  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • 1.0V maximum low level output voltage (VOL) eliminates need for negative gate drive
  • ICC = 5 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC range: 15 to 30 volts
  • 0.5 µs maximum propagation delay
  • +/– 0.35 µs maximum delay between devices/ channels
  • Industrial temperature range: -40°C to 100°C
  • HCPL-315J: channel one to channel two output isolation = 1500 Vrms/1 min.
  • Safety and regulatory approval:
    • UL recognized (UL1577),
    • 5000 Vrms/1 min (HCPL-315J)
    • IEC/EN/DIN EN 60747-5-5 approved
    • VIORM = 1414 Vpeak (HCPL-315J) CSA certified

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
295 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
12SOIC
12
10.31 x 7.49 x 3.51 mm
Industrial
SOIC
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1170  Mult:45  
USD $:
1170+
$3.5937
2340+
$3.57555
4680+
$3.5574
9360+
$3.53925
18720+
$3.5211