PDP SEO Portlet

HCPL-3150-560E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-3150-560E
Secondary Manufacturer Part#: HCPL-3150-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-315X consists of an LED optically coupledto an integrated circuit with a power output stage. Thisoptocoupler is ideally suited for driving power IGBTs andMOSFETs used in motor control inverter applications.The high operating voltage range of the output stageprovides the drive voltages required by gate controlleddevices. The voltage and current supplied by this optocouplermakes it ideally suited for directly driving IGBTswith ratings up to 1200 V/50 A. For IGBTs with higher ratings,the HCPL-3150/315J can be used to drive a discretepower stage which drives the IGBT gate.

  • 0.6A maximum peak output current
  • 0.5 A minimum peak output current
  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • 1.0V maximum low level output voltage (VOL) eliminates need for negative gate drive
  • ICC = 5 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Wide operating VCC range: 15 to 30 volts
  • 0.5 µs maximum propagation delay
  • +/– 0.35 µs maximum delay between devices/ channels
  • Industrial temperature range: -40°C to 100°C
  • HCPL-315J: channel one to channel two output isolation = 1500 Vrms/1 min.
  • Safety and regulatory approval: UL recognized (UL1577), 3750 Vrms/1 min (HCPL-3150) 5000 Vrms/1 min (HCPL-315J) IEC/EN/DIN EN 60747-5-5 approved
    • VIORM = 630 Vpeak (HCPL-3150 option 060 only)
    • VIORM = 1414 Vpeak (HCPL-315J) CSA certified

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
295 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
Industrial
PDIP SMD
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.2936
6000+
$1.26
12000+
$1.218
24000+
$1.176
48000+
$1.134