HCPL-3150-300E
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP SMD Tube
- RoHS 10 Compliant
- Tariff Charges
The HCPL-315X consists of an LED optically coupledto an integrated circuit with a power output stage. Thisoptocoupler is ideally suited for driving power IGBTs andMOSFETs used in motor control inverter applications.The high operating voltage range of the output stageprovides the drive voltages required by gate controlleddevices. The voltage and current supplied by this optocouplermakes it ideally suited for directly driving IGBTswith ratings up to 1200 V/50 A. For IGBTs with higher ratings,the HCPL-3150/315J can be used to drive a discretepower stage which drives the IGBT gate.
- 0.6A maximum peak output current
- 0.5 A minimum peak output current
- 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
- 1.0V maximum low level output voltage (VOL) eliminates need for negative gate drive
- ICC = 5 mA maximum supply current
- Under Voltage Lock-Out protection (UVLO) with hysteresis
- Wide operating VCC range: 15 to 30 volts
- 0.5 µs maximum propagation delay
- +/– 0.35 µs maximum delay between devices/ channels
- Industrial temperature range: -40°C to 100°C
- HCPL-315J: channel one to channel two output isolation = 1500 Vrms/1 min.
- Safety and regulatory approval: UL recognized (UL1577), 3750 Vrms/1 min (HCPL-3150) 5000 Vrms/1 min (HCPL-315J) IEC/EN/DIN EN 60747-5-5 approved
- VIORM = 630 Vpeak (HCPL-3150 option 060 only)
- VIORM = 1414 Vpeak (HCPL-315J) CSA certified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 25 mA | ||
| 295 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| Industrial | ||
| PDIP SMD | ||
| 0.1 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |