PDP SEO Portlet

HCPL-314J

Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-314J
Secondary Manufacturer Part#: HCPL-314J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TheHCPL-314J familyofdevices consists of an AlGaAs LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs

  • 0.6 A maximum peak output current
  • 0.4 A minimum peak output current
  • High speed response:
    • 0.7 µs max. propagation delay over temperature range
  • Ultra high CMR: min. 25 kV/µs at VCM = 1.5 kV
  • Bootstrappable supply current: max. 3 mA
  • Wide operating temperature range: -40°C to 100°C
  • Wide VCC operating range: 10 V to 30 V over temperature range
  • Available in SO16 (dual) package
  • Safety approvals: UL Recognized, 3750 Vrms for 1 minute. CSA Approval IEC/EN/DIN EN 60747-5-2 Approval. VIORM = 891 Vpeak

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1485  Mult:45  
USD $:
1485+
$2.8512
2970+
$2.8368
5940+
$2.8224
11880+
$2.808
23760+
$2.7936