PDP SEO Portlet

HCPL-314J-500E

Optocoupler DC-IN 2-CH Push-Pull -OUT 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-314J-500E
Secondary Manufacturer Part#: HCPL-314J-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TheHCPL-314J familyofdevices consists of an AlGaAs LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high op

  • 0.6 A maximum peak output current
  • 0.4 A minimum peak output current
  • High speed response:
    • 0.7 µs max. propagation delay over temperature range
  • Ultra high CMR: min. 25 kV/µs at VCM = 1.5 kV
  • Bootstrap

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
12 mA
DC
Matte Tin
260
50 ns
25 mA
-0.5 A
0.5 A
260 mW
50 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 100 °C
IGBT|MOSFET
Push-Pull
16SOIC
1.8 V
0.4 A
16
10.31 x 7.49 x 3.51 mm mm
5 V
Extended Industrial
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2550  Mult:850  
USD $:
2550+
$2.3958
5100+
$2.3837
10200+
$2.3716
20400+
$2.3595
40800+
$2.3474