PDP SEO Portlet

HCPL-314J-000E

Optocoupler DC-IN 2-CH DC-OUT 16-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-314J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.6 A maximum peak output current
  • 0.4 A minimum peak output current
  • High speed response:
    • 0.7 µs max. propagation delay over temperature range
  • Ultra high CMR: min. 25 kV/µs at VCM = 1.5 kV
  • Bootstrappable supply current: max. 3 mA
  • Wide operating temperature range: -40°C to 100°C
  • Wide VCC operating range: 10 V to 30 V over temperature range
  • Available in SO16 (dual) package
  • Safety approvals: UL Recognized, 3750 Vrms for 1 minute. CSA Approval IEC/EN/DIN EN 60747-5-2 Approval. VIORM = 891 Vpeak

Technical Attributes

Find Similar Parts

Description Value
16 Pins
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1755  Mult:45  
Need More?
USD $:
$ 2.4354
1755+
$2.4354
3510+
$2.4231
7020+
$2.4108
14040+
$2.3985
28080+
$2.3862
SubTotal:
$4,274.13