PDP SEO Portlet

HCPL-3140-060E

Optocoupler DC-IN Single DC-OUT 8-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-3140-060E
Secondary Manufacturer Part#: HCPL-3140-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-3140 family of devices consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs. For IGBTs with higher ratings, the HCPL-3150 (0.5 A) or HCPL-3120 (2.0 A) opto-couplers can be used.

  • 0.4 A minimum peak output current
  • High speed response: 0.7µs maximum propagation delay over temperature range
  • Ultra high CMR: minimum 25 kV/µs at VCM = 1 kV
  • Bootstrappable supply current: maximum 3 mA
  • Wide operating temperature range: –40°C to 100°C
  • Wide VCC operating range: 10 V to 30 V over temp. range
  • Available in DIP8 and SO8 package
  • Safety approvals: UL approval, 3750 Vrms for 1 minute. CSA approval. IEC/EN/DIN EN 60747-5-2 approval VIORM = 630 Vpeak (HCPL-3140)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2900  Mult:50  
USD $:
2900+
$1.55204
5800+
$1.5442
11600+
$1.53637
23200+
$1.52853
46400+
$1.52069