PDP SEO Portlet

HCPL-3140-000E

Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-3140-000E
Secondary Manufacturer Part#: HCPL-3140-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-3140-000E is a 0.4A output current IGBT Gate Drive Optocoupler consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.

  • 1kV at 25kV/µs at VCM Minimum ultra high CMR
  • 3mA Maximum bootstrappable supply current
  • -40 to 100°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
250 mW
Through Hole
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  735.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.2177
100+
$1.21155
200+
$1.1074
400+
$1.10175
800+
$1.0961