PDP SEO Portlet

HCPL-3120-000E

Optocoupler, Gate Drive Output, 1 Channel, DIP, 8 Pins, 3.75 kV, HCPL-3120/J312; HCNW3120

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-3120-000E
Secondary Manufacturer Part#: HCPL-3120-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-3120-000E from Avago is a through hole, 2.5A output current IGBT gate drive optocoupler in 8 pin DIP package. The device contains a GaAsP LED which is optically coupled to an integrated circuit with a power output stage. This device is ideally suited for driving power IGBTs and MOSFETs.

  • Minimum isolation voltage of VISO = 3.75KV
  • Single channel
  • Maximum switching speeds of 500ns
  • Industrial temperature range of -40°C to 100°C
  • UL, CSA and IEC/EN/DIN EN 60747-5-2 approved

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
16 mA
DC
Matte Tin
260
0.1 us
25 mA
-2 A
2 A
295 mW
0.1 us
3750 Vrms
Through Hole
MSL 1 - Unlimited
1
-40 to 100 °C
IGBT|MOSFET
Push-Pull
8PDIP
1.8 V
2.5 A
8
9.65 x 6.35 x 3.56 mm mm
5 V
Extended Industrial
PDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  645.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.5939
100+
$1.58585
200+
$1.47
400+
$1.4625
800+
$1.455