PDP SEO Portlet

HCPL-3020

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-3020
Secondary Manufacturer Part#: HCPL-3020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-3020 consist of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.

  • 0.4 A maximum peak output current
  • 0.2 A minimum peak output current
  • High speed response: 0.7 µs maximum propagation delay over temperature range
  • Ultra high CMR: minimum 10 kV/µs at VCM = 1000 V
  • Bootstrappable supply current: maximum 3 mA
  • Wide operating temperature range: –40°C to 100°C
  • Wide VCC operating range: 10 V to 30 V over temperature range
  • Available in DIP 8 packages
  • Safety approvals: UL approval, 3750 VRMS for 1 minute
  • CSA approval
  • IEC/EN/DIN EN 60747-5-2 approval
    • VIORM = 630 VPEAK (HCPL-3020)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin-Lead
260
20 mA
250 mW
Through Hole
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3200  Mult:50  
USD $:
3200+
$1.21198
6400+
$1.16476
12800+
$1.11754
25600+
$1.07032
51200+
$1.05064